-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1400W, 7V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D7V0S1U2WS-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D7V0S1U2WS-7CT-ND
|
DigiKey | TVS DIODE 7VWM 15.5VC SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2454 In Stock |
|
$0.0536 / $0.2700 | Buy Now |
DISTI #
D7V0S1U2WS-7
|
Avnet Americas | Surge Protection PP SOD323 T&R 3K - Tape and Reel (Alt: D7V0S1U2WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.0509 / $0.0531 | Buy Now |
DISTI #
621-D7V0S1U2WS-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surge Protection PP RoHS: Compliant | 1511 |
|
$0.0530 / $0.2700 | Buy Now |
DISTI #
D7V0S1U2WS-7
|
Avnet Silica | Surge Protection PP SOD323 TR 3K (Alt: D7V0S1U2WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D7V0S1U2WS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D7V0S1U2WS-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 1400W, 7V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating temperature range for the D7V0S1U2WS-7 is -40°C to 125°C.
To ensure reliability, follow the recommended derating guidelines for voltage and current, and consider using thermal management techniques such as heat sinks or thermal interfaces.
The maximum allowable power dissipation for the D7V0S1U2WS-7 is 1.5W. Exceeding this limit can lead to device failure.
Yes, the D7V0S1U2WS-7 is suitable for switching regulator applications due to its low RDS(on) and high switching speed. However, ensure that the device is properly biased and the switching frequency is within the recommended range.
Handle the device with ESD-safe equipment and follow proper ESD handling procedures to prevent damage. Additionally, consider using ESD protection devices or circuits in the application.