Part Details for D7158ZOV141HC by Maida Development Company
Results Overview of D7158ZOV141HC by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D7158ZOV141HC Information
D7158ZOV141HC by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D7158ZOV141HC
D7158ZOV141HC CAD Models
D7158ZOV141HC Part Data Attributes
|
D7158ZOV141HC
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D7158ZOV141HC
Maida Development Company
Varistor, 180V, 78J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 78 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for D7158ZOV141HC
This table gives cross-reference parts and alternative options found for D7158ZOV141HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7158ZOV141HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2381585B141M | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | D7158ZOV141HC vs 2381585B141M |
VE17P00141KEC | Kyocera AVX Components | Check for Price | Varistor, 180V, 78J, Through Hole Mount | D7158ZOV141HC vs VE17P00141KEC |
R6958ZOV141RA78 | Maida Development Company | Check for Price | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | D7158ZOV141HC vs R6958ZOV141RA78 |
R6911ZOV141RA78 | Maida Development Company | Check for Price | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | D7158ZOV141HC vs R6911ZOV141RA78 |
VE17P00141KEG | Kyocera AVX Components | Check for Price | Varistor, 180V, 78J, Through Hole Mount | D7158ZOV141HC vs VE17P00141KEG |
VE17P00141JER | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 180V, 78J, THROUGH HOLE MOUNT | D7158ZOV141HC vs VE17P00141JER |
VF14P10221JET | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 180V, 78J, THROUGH HOLE MOUNT | D7158ZOV141HC vs VF14P10221JET |
D6944ZOV141RA09 | Maida Development Company | Check for Price | Varistor, 180V, 78J, Through Hole Mount | D7158ZOV141HC vs D6944ZOV141RA09 |
2381585T141L | Vishay Intertechnologies | Check for Price | Varistor, 78J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | D7158ZOV141HC vs 2381585T141L |
VF20M10221J | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 180V, 78J, THROUGH HOLE MOUNT | D7158ZOV141HC vs VF20M10221J |