Part Details for D63ZOV271RA100 by Songtian Electronics (STE)
Results Overview of D63ZOV271RA100 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D63ZOV271RA100 Information
D63ZOV271RA100 by Songtian Electronics (STE) is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D63ZOV271RA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Varistor - Standard Series - 18mm - 270VAC - 7500A Imax (01-1100) RoHS: Compliant |
600 In Stock |
|
$0.3682 / $0.4080 | Buy Now |
|
Master Electronics | Metal Oxide Varistor - Standard Series - 18mm - 270VAC - 7500A Imax (01-1100) RoHS: Compliant |
600 In Stock |
|
$0.3682 / $0.4080 | Buy Now |