Part Details for D601J12S202QF by ITT Interconnect Solutions
Results Overview of D601J12S202QF by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D601J12S202QF Information
D601J12S202QF by ITT Interconnect Solutions is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for D601J12S202QF
D601J12S202QF CAD Models
D601J12S202QF Part Data Attributes
|
D601J12S202QF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D601J12S202QF
ITT Interconnect Solutions
Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 20.83 mm | |
Body Height | 10.95 mm | |
Body Length or Diameter | 23.85 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for D601J12S202QF
This table gives cross-reference parts and alternative options found for D601J12S202QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D601J12S202QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D601J12S202QF | C&K | Check for Price | ROCKER SWITCH, DPDT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | D601J12S202QF vs D601J12S202QF |