Part Details for D6-3C by TT Electronics Resistors
Results Overview of D6-3C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D6-3C Information
D6-3C by TT Electronics Resistors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for D6-3C
D6-3C CAD Models
D6-3C Part Data Attributes
|
D6-3C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
D6-3C
TT Electronics Resistors
Rectifier Diode, 3 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSIP-W6 | |
JESD-609 Code | e4 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |