Part Details for D5DA942M5K2S2-Z by TAIYO YUDEN
Results Overview of D5DA942M5K2S2-Z by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D5DA942M5K2S2-Z Information
D5DA942M5K2S2-Z by TAIYO YUDEN is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for D5DA942M5K2S2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1104
|
Newark | Saw Duplexer, 942.5Mhz, Smd-8, No. Of Pins:8 Pin, Filter Case Style:Smd, Duplexer Applications:Wcdma Band 8, Product Range:D5 Series Rohs Compliant: Yes |Taiyo Yuden D5DA942M5K2S2-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
587-5248-1-ND
|
DigiKey | RF DUPLEXER 897.5/942.5MHZ 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2141 In Stock |
|
$0.8207 / $1.8100 | Buy Now |
DISTI #
D5DA942M5K2S2-Z
|
Avnet Americas | - Tape and Reel (Alt: D5DA942M5K2S2-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7725 / $0.8324 | Buy Now |
DISTI #
963-D5DA942M5K2S2-Z
|
Mouser Electronics | Signal Conditioning 963-FSDCSR8H942MK2S2 RPLCMT PN RoHS: Compliant | 0 |
|
$0.8900 / $1.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8150 / $1.7860 | Buy Now |
DISTI #
D5DA942M5K2S2-Z
|
TTI | Signal Conditioning 963-FSDCSR8H942MK2S2 RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8300 | Buy Now |
|
Cytech Systems Limited | 9000 |
|
RFQ | ||
|
Win Source Electronics | RF DUPLEXER 897.5/942.5MHZ 8SMD | 78900 |
|
$0.2402 / $0.3592 | Buy Now |
Part Details for D5DA942M5K2S2-Z
D5DA942M5K2S2-Z CAD Models
D5DA942M5K2S2-Z Part Data Attributes
D5DA942M5K2S2-Z Frequently Asked Questions (FAQ)
-
The recommended land pattern for the D5DA942M5K2S2-Z capacitor is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.2mm.
-
The D5DA942M5K2S2-Z capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the D5DA942M5K2S2-Z capacitor is 260°C, with a peak temperature of 240°C for 10 seconds.
-
The D5DA942M5K2S2-Z capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration profiles.
-
To ensure reliability in high-temperature applications, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.