Part Details for D55342K07G10D0M by Mini-Systems Inc (MSI)
Results Overview of D55342K07G10D0M by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07G10D0M Information
D55342K07G10D0M by Mini-Systems Inc (MSI) is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D55342K07G10D0M
D55342K07G10D0M CAD Models
D55342K07G10D0M Part Data Attributes
|
D55342K07G10D0M
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
D55342K07G10D0M
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07G10D0M
This table gives cross-reference parts and alternative options found for D55342K07G10D0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07G10D0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07C10D0R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07C10D0R |
D55342K07G10D0P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07G10D0P |
D55342K07C10D0M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07C10D0M |
D55342K07C10D0S | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07C10D0S |
D55342K07B10D0T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07G10D0M vs D55342K07B10D0T |
D55342K07U10D0R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07U10D0R |
D55342K07G10D0R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07G10D0R |
D55342K07U10D0T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07U10D0T |
D55342K07G10D0T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07G10D0M vs D55342K07G10D0T |
D55342K07B10D0S | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07G10D0M vs D55342K07B10D0S |