Part Details for D55342K07B6E65PTP by Vishay Intertechnologies
Results Overview of D55342K07B6E65PTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B6E65PTP Information
D55342K07B6E65PTP by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B6E65PTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B6E65PTP
|
Avnet Americas | D55342 Thin Film Chip Resistor 1206 Size 6.65K Ohm 1% 0.25 W 100 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: D55342K07B6E65PTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1079 / $1.1310 | Buy Now |
Part Details for D55342K07B6E65PTP
D55342K07B6E65PTP CAD Models
D55342K07B6E65PTP Part Data Attributes
|
D55342K07B6E65PTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B6E65PTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 6650ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B6E65PTP
This table gives cross-reference parts and alternative options found for D55342K07B6E65PTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B6E65PTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B6E65UTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6650ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65UTPM |
D55342K07B6E65RT0V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6650ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65RT0V |
D55342K07B6E65RTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6650ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65RTP |
D55342K07B6E65STP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6650ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65STP |
D55342K07B6E65RT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6650ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65RT3 |
D55342K07B6E65RT0V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 6650 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65RT0V |
D55342K07B6E65PTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 6650 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65PTP |
D55342K07B6E65RT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 6650 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65RT3 |
D55342K07B6E65PT5V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 6650 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65PT5V |
D55342K07B6E65MWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6650ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B6E65PTP vs D55342K07B6E65MWPM |