Part Details for D55342K07B4E99RS3 by Vishay Dale
Results Overview of D55342K07B4E99RS3 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B4E99RS3 Information
D55342K07B4E99RS3 by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B4E99RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1048-1-ND
|
DigiKey | RES SMD 4.99K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1365 In Stock |
|
$0.6090 / $1.5900 | Buy Now |
DISTI #
D55342K07B4E99RS3
|
IBS Electronics | RES THICK FILM 1206 4.99K OHM 1% 0.25W(1/4W) ±, 100PPM/C 0.01% SULFUR RESISTANT MOLDED SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.6825 | Buy Now |
Part Details for D55342K07B4E99RS3
D55342K07B4E99RS3 CAD Models
D55342K07B4E99RS3 Part Data Attributes
|
D55342K07B4E99RS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B4E99RS3
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 4990 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B4E99RS3
This table gives cross-reference parts and alternative options found for D55342K07B4E99RS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B4E99RS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1206CPZ4991F10-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs S1206CPZ4991F10-W |
H1206CPC4991F10-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs H1206CPC4991F10-TR |
D55342K07B4E99TTPT | Vishay Dale | Check for Price | RES,SMT,THICK FILM,4.99K OHMS,100WV,1% +/-TOL,-100,100PPM TC,1206 CASE | D55342K07B4E99RS3 vs D55342K07B4E99TTPT |
D55342K07B4E99VUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs D55342K07B4E99VUL |
D55342K07G4E99T | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs D55342K07G4E99T |
S1206CPX4991F10-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs S1206CPX4991F10-W |
D55342K07B4E99PTN2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs D55342K07B4E99PTN2 |
D55342K07B4E99SS2 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 4990 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | D55342K07B4E99RS3 vs D55342K07B4E99SS2 |
D55342K07B4E99VST2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs D55342K07B4E99VST2 |
D55342K07B4E99MS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B4E99RS3 vs D55342K07B4E99MS6 |
D55342K07B4E99RS3 Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the D55342K07B4E99RS3 is 35°C/W (junction-to-ambient) and 10°C/W (junction-to-case).
-
Yes, the D55342K07B4E99RS3 is designed for high-frequency applications, with a self-resonant frequency of approximately 10 GHz.
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the D55342K07B4E99RS3 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The power rating of the D55342K07B4E99RS3 at 70°C is 0.5 W.