Part Details for D55342K07B47D5RS2 by Vishay Dale
Results Overview of D55342K07B47D5RS2 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B47D5RS2 Information
D55342K07B47D5RS2 by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B47D5RS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 47.5OHM, SURFACE MOUNT, 1206 | 455 |
|
$0.5644 / $1.3545 | Buy Now |
Part Details for D55342K07B47D5RS2
D55342K07B47D5RS2 CAD Models
D55342K07B47D5RS2 Part Data Attributes
|
D55342K07B47D5RS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B47D5RS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 47.5 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B47D5RS2
This table gives cross-reference parts and alternative options found for D55342K07B47D5RS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B47D5RS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07G47D5C | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B47D5RS2 vs D55342K07G47D5C |
D55342K07W47D5T-TR | State of the Art Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 47.5 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B47D5RS2 vs D55342K07W47D5T-TR |
D55342K07B47D5VSU | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B47D5RS2 vs D55342K07B47D5VSU |
D55342K07W47D5T-W | State of the Art Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 47.5 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B47D5RS2 vs D55342K07W47D5T-W |
H1206CPY47R5F10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B47D5RS2 vs H1206CPY47R5F10 |
D55342K07B47D5US3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B47D5RS2 vs D55342K07B47D5US3 |
D55342K07U47D5R-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B47D5RS2 vs D55342K07U47D5R-W |
H1206CPC47R5F10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B47D5RS2 vs H1206CPC47R5F10 |
D55342K07B47D5TWLT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | D55342K07B47D5RS2 vs D55342K07B47D5TWLT |
D55342K07B47D5PWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B47D5RS2 vs D55342K07B47D5PWB |
D55342K07B47D5RS2 Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the D55342K07B47D5RS2 is 35°C/W (junction-to-ambient) and 10°C/W (junction-to-case).
-
Yes, the D55342K07B47D5RS2 is designed for high-frequency applications up to 50 GHz, making it suitable for RF and microwave circuits.
-
The power rating of the D55342K07B47D5RS2 decreases with temperature. At 150°C, the power rating is 50% of the maximum power rating, and at 175°C, it is 25% of the maximum power rating.
-
Yes, the D55342K07B47D5RS2 is designed to withstand high vibrations and meets the requirements of MIL-STD-202, Method 204, Condition D.
-
Yes, the D55342K07B47D5RS2 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.