Part Details for D55342K07B150DR by TT Electronics Resistors
Results Overview of D55342K07B150DR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B150DR Information
D55342K07B150DR by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D55342K07B150DR
D55342K07B150DR CAD Models
D55342K07B150DR Part Data Attributes
|
D55342K07B150DR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
D55342K07B150DR
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.6096 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B150DR
This table gives cross-reference parts and alternative options found for D55342K07B150DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B150DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B150DC | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B150DR vs D55342K07B150DC |
D55342K07B150DT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B150DR vs D55342K07B150DT |
D55342K07B150DP | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B150DR vs D55342K07B150DP |
D55342K07B150DS | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.25W, 150ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B150DR vs D55342K07B150DS |