Part Details for D55342K07B120JM by State of the Art Inc
Results Overview of D55342K07B120JM by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B120JM Information
D55342K07B120JM by State of the Art Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D55342K07B120JM
D55342K07B120JM CAD Models
D55342K07B120JM Part Data Attributes
|
D55342K07B120JM
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
D55342K07B120JM
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B120JM
This table gives cross-reference parts and alternative options found for D55342K07B120JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B120JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07U120JR-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B120JM vs D55342K07U120JR-TR |
H1206CPX121J10-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B120JM vs H1206CPX121J10-TR |
D55342K07W120JP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B120JM vs D55342K07W120JP-TR |
S1206CPZ121J10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | D55342K07B120JM vs S1206CPZ121J10 |
H1206CPY121J10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B120JM vs H1206CPY121J10 |
D55342K07B120JRS6 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 120 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | D55342K07B120JM vs D55342K07B120JRS6 |
D55342K07B120JSS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B120JM vs D55342K07B120JSS3 |
S1206CPY121J10 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | D55342K07B120JM vs S1206CPY121J10 |
D55342K07G120JM-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B120JM vs D55342K07G120JM-TR |
D55342K07B120JSWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B120JM vs D55342K07B120JSWB |