Part Details for D55342K07B10D0RWB8 by Vishay Intertechnologies
Results Overview of D55342K07B10D0RWB8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B10D0RWB8 Information
D55342K07B10D0RWB8 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B10D0RWB8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V81:2367_23835263
|
Arrow Electronics | Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 6 |
|
$0.5596 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for D55342K07B10D0RWB8
D55342K07B10D0RWB8 CAD Models
D55342K07B10D0RWB8 Part Data Attributes
|
D55342K07B10D0RWB8
Vishay Intertechnologies
Buy Now
|
Compare Parts:
D55342K07B10D0RWB8
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |