Part Details for D55342K07B10D0RWB by Vishay Intertechnologies
Results Overview of D55342K07B10D0RWB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B10D0RWB Information
D55342K07B10D0RWB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B10D0RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B10D0RWB
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B10D0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7118 / $3.0704 | Buy Now |
DISTI #
75-D55342K07B10D0RWB
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10 1% RoHS: Not Compliant | 285 |
|
$0.6520 / $2.2800 | Buy Now |
DISTI #
D55342K07B10D0RWB
|
TTI | Thick Film Resistors - SMD 1206 10 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 6000 In Stock |
|
$0.5400 / $0.5620 | Buy Now |
DISTI #
D55342K07B10D0RWB
|
Avnet Abacus | SMD Chip Resistor 10 Ohm 1 250 mW 1206 3216 Metric Thick Film Military Reliability (Alt: D55342K07B10D0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D55342K07B10D0RWB
D55342K07B10D0RWB CAD Models
D55342K07B10D0RWB Part Data Attributes
|
D55342K07B10D0RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B10D0RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B10D0RWB
This table gives cross-reference parts and alternative options found for D55342K07B10D0RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B10D0RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B10D0RS6 | Vishay Intertechnologies | $0.7602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0RS6 |
D55342K07B10D0RWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0RWL |
D55342K07B10D0PUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0PUL |
D55342K07B10D0CS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0CS3 |
D55342K07B10D0PST | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B10D0RWB vs D55342K07B10D0PST |
D55342K07B10D0PS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0PS3 |
D55342K07B10D0CS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0CS6 |
D55342K07B10D0PS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0PS6 |
D55342K07B10D0PWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0PWB |
D55342K07B10D0SWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RWB vs D55342K07B10D0SWB |
D55342K07B10D0RWB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the D55342K07B10D0RWB is 260°C for 10 seconds, with a peak temperature of 280°C.
-
Yes, the D55342K07B10D0RWB is designed for high-frequency applications up to 50 GHz, making it suitable for RF and microwave circuits.
-
The thermal resistance of the D55342K07B10D0RWB is 250°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the D55342K07B10D0RWB is designed to withstand high vibrations and is suitable for use in harsh environments, such as aerospace and defense applications.
-
Yes, the D55342K07B10D0RWB is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.