Part Details for D55342K07B10D0RU52 by Vishay Intertechnologies
Results Overview of D55342K07B10D0RU52 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B10D0RU52 Information
D55342K07B10D0RU52 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B10D0RU52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B10D0RU52
|
Avnet Americas | Resistor Thick Film 1206 10Ohm ?1% 1/20W ?100ppm/?C - Tape and Reel (Alt: D55342K07B10D0RU52) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1040 / $1.9344 | Buy Now |
Part Details for D55342K07B10D0RU52
D55342K07B10D0RU52 CAD Models
D55342K07B10D0RU52 Part Data Attributes
|
D55342K07B10D0RU52
Vishay Intertechnologies
Buy Now
|
Compare Parts:
D55342K07B10D0RU52
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |