Part Details for D55342K07B10D0RTP by Vishay Intertechnologies
Results Overview of D55342K07B10D0RTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B10D0RTP Information
D55342K07B10D0RTP by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B10D0RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B10D0RTP
|
Avnet Americas | - Tape and Reel (Alt: D55342K07B10D0RTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5338 / $0.5449 | Buy Now |
DISTI #
D55342K07B10D0RTP
|
TTI | Thick Film Resistors - SMD 1206 10 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5420 / $0.6820 | Buy Now |
Part Details for D55342K07B10D0RTP
D55342K07B10D0RTP CAD Models
D55342K07B10D0RTP Part Data Attributes
|
D55342K07B10D0RTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B10D0RTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B10D0RTP
This table gives cross-reference parts and alternative options found for D55342K07B10D0RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B10D0RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B10D0MT3V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0MT3V |
D55342K07B10D0MT3V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0MT3V |
D55342K07B10D0VTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0VTFM |
D55342K07B10D0STP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0STP |
D55342K07B10D0CW0V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B10D0RTP vs D55342K07B10D0CW0V |
D55342K07B10D0RT0V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0RT0V |
D55342K07B10D0SWSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0SWSV |
D55342K07B10D0CWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0CWI |
D55342K07B10D0RWSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RTP vs D55342K07B10D0RWSV |
D55342K07B10D0MW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B10D0RTP vs D55342K07B10D0MW0M |