Part Details for D55342K07B10D0RS3 by Vishay Intertechnologies
Results Overview of D55342K07B10D0RS3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B10D0RS3 Information
D55342K07B10D0RS3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B10D0RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y4086
|
Newark | Rcwpm-1206 10 1% K D55342K07B10D0R S84 |Vishay D55342K07B10D0RS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6800 | Buy Now |
DISTI #
D55342K07B10D0RS3
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: D55342K07B10D0RS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4259 / $0.5535 | Buy Now |
DISTI #
75-D55342K07B10D0RS3
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10 1% RoHS: Not Compliant | 1126 |
|
$0.5730 / $2.2600 | Buy Now |
DISTI #
V81:2367_27013749
|
Arrow Electronics | Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 3828 |
|
$0.4437 | Buy Now |
DISTI #
66335042
|
Verical | Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2025 | Americas - 3828 |
|
$0.4437 | Buy Now |
DISTI #
D55342K07B10D0RS3
|
TTI | Thick Film Resistors - SMD 1206 10 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.4260 / $0.6030 | Buy Now |
DISTI #
D55342K07B10D0RS3
|
IBS Electronics | RES THICK FILM 1206 10 OHM 1% 0.25W(1/4W) ±, 100PPM/°, C 0.01% SULFUR RESISTANT EPOXY PAD SMD T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.0790 | Buy Now |
DISTI #
D55342K07B10D0RS3
|
Avnet Abacus | SMD Chip Resistor 10 Ohm 1 250 mW 1206 3216 Metric Thick Film Military Reliability (Alt: D55342K07B10D0RS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D55342K07B10D0RS3
D55342K07B10D0RS3 CAD Models
D55342K07B10D0RS3 Part Data Attributes
|
D55342K07B10D0RS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B10D0RS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B10D0RS3
This table gives cross-reference parts and alternative options found for D55342K07B10D0RS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B10D0RS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B10D0RS6 | Vishay Intertechnologies | $0.7602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0RS6 |
D55342K07B10D0RWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0RWL |
D55342K07B10D0PUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0PUL |
D55342K07B10D0CS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0CS3 |
D55342K07B10D0PST | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B10D0RS3 vs D55342K07B10D0PST |
D55342K07B10D0PS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0PS3 |
D55342K07B10D0CS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0CS6 |
D55342K07B10D0PS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0PS6 |
D55342K07B10D0PWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0PWB |
D55342K07B10D0SWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B10D0RS3 vs D55342K07B10D0SWB |
D55342K07B10D0RS3 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the D55342K07B10D0RS3 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Resistors' (document number: 31011).
-
For thermal considerations, ensure a minimum of 1.5 mm clearance around the resistor to allow for heat dissipation. Also, consider using thermal vias or thermal pads to improve heat transfer.
-
The maximum power rating for the D55342K07B10D0RS3 is 0.5 W. Exceeding this rating may lead to premature failure or damage to the component.
-
While the D55342K07B10D0RS3 is suitable for general-purpose applications, it may not be the best choice for high-frequency applications due to its inductive properties. For high-frequency applications, consider using a resistor with a lower inductance value.
-
To ensure reliability in harsh environments, consider using conformal coating or potting to protect the resistor from moisture and contaminants. Additionally, follow proper storage and handling procedures to prevent damage during transportation and assembly.