Part Details for D55342E07B80B6SWS by Vishay Intertechnologies
Results Overview of D55342E07B80B6SWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342E07B80B6SWS Information
D55342E07B80B6SWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342E07B80B6SWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B80B6SWS
|
Avnet Americas | D55342E 25PPM 1206 80.6K 0.1% S WS - Waffle Pack (Alt: D55342E07B80B6SWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2640 / $8.7898 | Buy Now |
DISTI #
D55342E07B80B6SWS
|
TTI | Thin Film Resistors - SMD 1206 80.6K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 100 In Stock |
|
$3.4000 / $3.9800 | Buy Now |
Part Details for D55342E07B80B6SWS
D55342E07B80B6SWS CAD Models
D55342E07B80B6SWS Part Data Attributes
|
D55342E07B80B6SWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B80B6SWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B80B6SWS
This table gives cross-reference parts and alternative options found for D55342E07B80B6SWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B80B6SWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342E07B80B6STI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B80B6SWS vs D55342E07B80B6STI |
D55342E07B80B6RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B80B6SWS vs D55342E07B80B6RT5 |
D55342E07B80B6RWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | D55342E07B80B6SWS vs D55342E07B80B6RWI |
D55342E07B80B6RT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B80B6SWS vs D55342E07B80B6RT3 |
D55342E07B80B6RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B80B6SWS vs D55342E07B80B6RT0 |
D55342E07B80B6RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 80600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B80B6SWS vs D55342E07B80B6RTI |