Part Details for D55342E07B7E32RT5 by Vishay Thin Film
Results Overview of D55342E07B7E32RT5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342E07B7E32RT5 Information
D55342E07B7E32RT5 by Vishay Thin Film is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342E07B7E32RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342E07B7E32RT5TR-ND
|
DigiKey | D55342E 25PPM 1206 7.32K 1% R T5 Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9181 | Buy Now |
Part Details for D55342E07B7E32RT5
D55342E07B7E32RT5 CAD Models
D55342E07B7E32RT5 Part Data Attributes
|
D55342E07B7E32RT5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342E07B7E32RT5
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 7320 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B7E32RT5
This table gives cross-reference parts and alternative options found for D55342E07B7E32RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B7E32RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342E07B7E32RTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 7320 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32RTS |
D55342E07B7E32MTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 7320 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32MTS |
D55342E07B7E32MT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 7320 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32MT1 |
D55342E07B7E32CT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 7320 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32CT0 |
D55342E07B7E32RT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32RT0 |
D55342E07B7E32RBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 7320 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32RBS |
D55342E07B7E32RBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32RBS |
D55342E07B7E32CWIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32CWIM |
D55342E07B7E32RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32RT5 |
D55342E07B7E32RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 7320 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B7E32RT5 vs D55342E07B7E32RWS |