Part Details for D502J12S2AHQF by C&K
Results Overview of D502J12S2AHQF by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D502J12S2AHQF Information
D502J12S2AHQF by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D502J12S2AHQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0477
|
Newark | Rocker Switch, right Angle, spst, on-Off, r Angle Pc Tail Terminal, rocker, pcb Hole Count:5 Rohs Compliant: Yes |C&k Components D502J12S2AHQF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | ROCKER SWITCH, SPST, LATCHED, THROUGH HOLE-RIGHT ANGLE | 508 |
|
$6.8625 / $13.7250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for D502J12S2AHQF
D502J12S2AHQF CAD Models
D502J12S2AHQF Part Data Attributes
|
D502J12S2AHQF
C&K
Buy Now
Datasheet
|
Compare Parts:
D502J12S2AHQF
C&K
ROCKER SWITCH, SPST, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | PANEL MOUNTABLE, APPROVALS: CSA; UL; VDE | |
Body Breadth | 16.635 mm | |
Body Color | BLACK | |
Body Height | 12.7 mm | |
Body Length or Diameter | 20.82 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
D502J12S2AHQF Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. It's essential to follow these guidelines to ensure proper soldering and switch operation.
-
To ensure the switch meets the IP67 rating, it's crucial to follow the recommended sealing procedure outlined in the datasheet or application notes. This typically involves applying a specific type of sealant or adhesive to the switch's mounting holes and ensuring the switch is properly mounted to the PCB or enclosure.
-
C&K recommends cleaning the switch with a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using harsh chemicals, solvents, or abrasive materials that could damage the switch's contacts or housing. For more detailed cleaning and maintenance procedures, consult the datasheet or contact C&K's technical support.
-
While the D502J12S2AHQF is designed to be rugged and reliable, it's essential to evaluate its performance in high-vibration or high-shock environments. C&K provides vibration and shock testing data in their datasheet or application notes. If the expected environmental conditions exceed these specifications, consult with C&K's technical support or consider alternative switch options.
-
C&K offers a range of actuators and caps for the D502J12S2AHQF, each designed for specific applications and environments. To determine the correct actuator or cap, consult the datasheet or contact C&K's technical support. They can help you select the appropriate option based on your specific requirements.