Part Details for D502J12S215DQA by C&K
Results Overview of D502J12S215DQA by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D502J12S215DQA Information
D502J12S215DQA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D502J12S215DQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9139
|
Newark | D502J12S215Dqa |C&k Components D502J12S215DQA RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.1100 | Buy Now |
DISTI #
39M0484
|
Newark | Rocker Switch Spst 10A (Ac) 125 V Panel Mount Sna |C&k Components D502J12S215DQA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.7700 | Buy Now |
DISTI #
CKN11230-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$2.8860 / $4.5000 | Buy Now |
DISTI #
611-D502J12S215DQA
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 135 |
|
$2.8800 / $4.5000 | Buy Now |
DISTI #
31345646
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 943 |
|
$2.3900 / $2.5800 | Buy Now |
DISTI #
51583963
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 1920 | Americas - 36 |
|
$3.8870 / $5.3430 | Buy Now |
DISTI #
000000000000020327
|
Sager | Rocker Switches Rocker Min Qty: 108 | 0 |
|
$2.5500 / $2.9400 | Buy Now |
Part Details for D502J12S215DQA
D502J12S215DQA CAD Models
D502J12S215DQA Part Data Attributes
|
D502J12S215DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D502J12S215DQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.284 inch | |
Termination Type | QUICK CONNECT |
D502J12S215DQA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D502J12S215DQA is -40°C to 85°C.
-
Yes, the D502J12S215DQA is designed for high-reliability applications, with a long lifespan and low contact resistance.
-
Yes, the D502J12S215DQA is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
-
The maximum voltage rating for the D502J12S215DQA is 12VDC.
-
Yes, the D502J12S215DQA meets the requirements for automotive applications, including resistance to vibration, shock, and extreme temperatures.