Part Details for D501J12S2APQA by Littelfuse Inc
Results Overview of D501J12S2APQA by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D501J12S2APQA Information
D501J12S2APQA by Littelfuse Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D501J12S2APQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07431898
|
Arrow Electronics | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2332 | Americas - 11 |
|
$2.6400 / $3.0670 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Bulk RoHS: Compliant |
491 In Stock |
|
$2.6400 / $4.0460 | Buy Now |
DISTI #
69786990
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 11 |
|
$2.4890 / $2.9920 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Bulk RoHS: Compliant |
491 In Stock |
|
$2.6400 / $4.0460 | Buy Now |