-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPDT, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D501J12S2APQA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8265
|
Newark | Rocker Switch Spdt 10A (Ac) 125 V Panel Mount Sna |C&k Components D501J12S2APQA RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.2100 | Buy Now |
DISTI #
34AH9116
|
Newark | Rocker Switch, Spdt, 10A, 125Vac, Black, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:D Series, Panel Cutout Height:- Rohs Compliant: Yes |C&k Components D501J12S2APQA RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.0600 | Buy Now |
DISTI #
CKN10848-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3279 In Stock |
|
$2.7461 / $4.2900 | Buy Now |
DISTI #
611-D501J12S2APQA
|
Mouser Electronics | Rocker Switches 10A 250VAC 30VDC N.O. SPDT PCB RoHS: Compliant | 294 |
|
$2.7200 / $3.6400 | Buy Now |
DISTI #
65688975
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 332 |
|
$2.8100 / $2.9300 | Buy Now |
DISTI #
87357521
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 123 |
|
$5.0260 | Buy Now |
DISTI #
26995751
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 104 |
|
$2.8100 / $2.9300 | Buy Now |
DISTI #
69897215
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1748 | Americas - 55 |
|
$3.5360 / $5.2650 | Buy Now |
DISTI #
D501J12S2APQA
|
TTI | Rocker Switches 10A 250VAC 30VDC N.O. SPDT PCB RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 640 In Stock |
|
Buy Now | |
DISTI #
D501J12S2APQA
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 5A/250VAC, 10A/30VDC, black, D, -30÷65°C Min Qty: 1 | 127 |
|
$3.3700 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D501J12S2APQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D501J12S2APQA
C&K
ROCKER SWITCH, SPDT, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | PANEL MOUNTABLE, APPROVALS: CSA; UL | |
Body Breadth | 16.635 mm | |
Body Color | BLACK | |
Body Height | 12.7 mm | |
Body Length or Diameter | 20.82 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3-5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
The D501J12S2APQA is rated for operation up to 125°C (257°F). However, it's essential to note that the switch's electrical characteristics may degrade at high temperatures. It's recommended to consult the datasheet and application notes for specific guidance on high-temperature operation.
The recommended cleaning process for the D501J12S2APQA involves using a soft brush and a mild detergent solution. Avoid using harsh chemicals, abrasive materials, or high-pressure cleaning methods, as they can damage the switch's mechanical components.
The D501J12S2APQA is designed to withstand moderate levels of vibration and shock. However, it's essential to consult the datasheet and application notes for specific guidance on vibration and shock resistance. In high-vibration or shock applications, it's recommended to consider additional mechanical support or mounting options to ensure the switch's reliability.
The D501J12S2APQA should be stored in a dry, cool place, away from direct sunlight and moisture. Avoid touching the switch's electrical contacts or mechanical components to prevent damage or contamination. It's recommended to handle the switch by the body or packaging to prevent damage.