Part Details for D501J12S2AHQA by C&K
Results Overview of D501J12S2AHQA by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D501J12S2AHQA Information
D501J12S2AHQA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D501J12S2AHQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8264
|
Newark | Rocker Switch Spdt 10A (Ac) 125 V Panel Mount Sna Rohs Compliant: Yes |C&k Components D501J12S2AHQA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$5.9600 / $6.1200 | Buy Now |
DISTI #
34AH9115
|
Newark | Rocker Switch, Spdt, 10A, 125Vac, Tht, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:D Series, Contact Voltage Vac:125Vrohs Compliant: Yes |C&k Components D501J12S2AHQA RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 | Buy Now |
DISTI #
CKN12280-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
528 In Stock |
|
$5.3548 / $8.3500 | Buy Now |
DISTI #
611-D501J12S2AHQA
|
Mouser Electronics | Rocker Switches 4A 125VAC N.O. SPDT RA PC THRU HOLE RoHS: Compliant | 182 |
|
$4.9300 / $8.3300 | Buy Now |
DISTI #
38489948
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 1292 |
|
$4.6600 / $5.0400 | Buy Now |
DISTI #
86223729
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2101 | Americas - 504 |
|
$5.4884 / $6.5053 | Buy Now |
DISTI #
65694677
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 108 |
|
$4.6600 / $5.0400 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
DISTI #
D501J12S2AHQA
|
TTI | Rocker Switches 4A 125VAC N.O. SPDT RA PC THRU HOLE RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk |
Americas - 1296 In Stock |
|
Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for D501J12S2AHQA
D501J12S2AHQA CAD Models
D501J12S2AHQA Part Data Attributes
|
D501J12S2AHQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D501J12S2AHQA
C&K
ROCKER SWITCH, SPDT, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | PANEL MOUNTABLE, APPROVALS: CSA; UL | |
Body Breadth | 16.635 mm | |
Body Color | BLACK | |
Body Height | 12.7 mm | |
Body Length or Diameter | 20.82 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
D501J12S2AHQA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds.
-
Use a soft brush and a mild detergent to clean the switch. Avoid using harsh chemicals or abrasive materials that can damage the switch.
-
Store the switches in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the switches by the edges to prevent damage to the contacts.
-
While the D501J12S2AHQA is a robust switch, it's essential to evaluate the switch's performance in your specific application. Consider conducting vibration and shock testing to ensure the switch meets your requirements.
-
The actuation force of the D501J12S2AHQA is 1.2 N (270 gf). If your application requires a different actuation force, consider consulting with a C&K representative or using a different switch model.