Part Details for D501J12S215PQA by C&K
Results Overview of D501J12S215PQA by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D501J12S215PQA Information
D501J12S215PQA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D501J12S215PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9123
|
Newark | Rocker Sw, Spdt, 10A, 30Vdc, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:D Series, Contact Current Ac Max:10A Rohs Compliant: Yes |C&k Components D501J12S215PQA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$1.9500 | Buy Now |
DISTI #
CKN10948-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1351 In Stock |
|
$2.5227 / $3.9300 | Buy Now |
DISTI #
2266-D501J12S215PQA-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
414 In Stock |
|
$2.5200 | Buy Now |
DISTI #
611-D501J12S215PQA
|
Mouser Electronics | Rocker Switches SPDT ON-NONE-ON RoHS: Compliant | 449 |
|
$2.5000 / $3.8900 | Buy Now |
DISTI #
70128714
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Black Rocker Act, Snap-In, O/- Legend,4A,125VAC, QC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 408 |
|
$1.7000 | Buy Now |
DISTI #
30725238
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 414 |
|
$2.1500 / $2.2300 | Buy Now |
DISTI #
70317396
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2223 | Americas - 396 |
|
$2.8600 / $3.3280 | Buy Now |
DISTI #
D501J12S215PQA
|
TTI | Rocker Switches SPDT ON-NONE-ON RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
Buy Now | |
DISTI #
D501J12S215PQA
|
IBS Electronics | SWITCH ROCKER ON NONE ON SPDT QUICK CONNECT CURVED ROCKER 10A 250VAC 30VDC MEDICAL BULK Min Qty: 60 Package Multiple: 1 | 810 |
|
$2.1500 / $2.9770 | Buy Now |
DISTI #
000000000000592977
|
Sager | Rocker Switches SPDT ON-NONE-ON Min Qty: 504 | 0 |
|
$2.2000 / $2.3600 | Buy Now |
Part Details for D501J12S215PQA
D501J12S215PQA CAD Models
D501J12S215PQA Part Data Attributes
|
D501J12S215PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D501J12S215PQA
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.284 inch | |
Termination Type | QUICK CONNECT |
D501J12S215PQA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D501J12S215PQA is -40°C to 85°C.
-
Yes, the D501J12S215PQA is designed for high-reliability applications, with a long lifespan and low contact resistance.
-
Yes, the D501J12S215PQA is designed to operate in harsh environments, including high temperatures, humidity, and vibration.
-
The maximum current rating for the D501J12S215PQA is 12A.
-
Yes, the D501J12S215PQA is RoHS and REACH compliant, meeting the requirements for environmental sustainability.