Part Details for D4SL-N2HFA-D4 by OMRON Corporation
Results Overview of D4SL-N2HFA-D4 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4SL-N2HFA-D4 Information
D4SL-N2HFA-D4 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D4SL-N2HFA-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D4SL-N2HFA-D4
|
Mouser Electronics | Limit Switches D4SL-N2HFA-D4 RoHS: Compliant | 0 |
|
$296.1100 / $311.0000 | Order Now |
Part Details for D4SL-N2HFA-D4
D4SL-N2HFA-D4 CAD Models
D4SL-N2HFA-D4 Part Data Attributes
|
D4SL-N2HFA-D4
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4SL-N2HFA-D4
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | APPROVALS: CE; CUL; TUV; UL | |
Body Breadth | 39 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 179.9 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 150000 Cycle(s) | |
Insulation Resistance | 100 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | SNAP ON |