Part Details for D4DS-K2 by OMRON Industrial Automation
Results Overview of D4DS-K2 by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4DS-K2 Information
D4DS-K2 by OMRON Industrial Automation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for D4DS-K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW1271-ND
|
DigiKey | SWITCH SAFETY DOOR KEY VERT MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
377 In Stock |
|
$9.0276 / $13.3500 | Buy Now |
DISTI #
OMID4DS-K2
|
Heilind Electronics | Americas - 125 in Stock |
|
$9.2698 / $11.6800 | Buy Now | |
|
Onlinecomponents.com | Operating Keys for D4NS and D4NL Guard Lock Safety-door Switches RoHS: Compliant |
1 Partner Stock |
|
$8.5400 / $31.0200 | Buy Now |
DISTI #
OMID4DS-K2
|
Interstate Connecting Components | 41 |
|
$9.2698 / $11.6800 | Buy Now | |
|
Master Electronics | Operating Keys for D4NS and D4NL Guard Lock Safety-door Switches RoHS: Compliant |
1 Partner Stock |
|
$8.5400 / $31.0200 | Buy Now |