Part Details for D4D07L by Sensata Circuit Breakers
Results Overview of D4D07L by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4D07L Information
D4D07L by Sensata Circuit Breakers is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for D4D07L
D4D07L CAD Models
D4D07L Part Data Attributes
|
D4D07L
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
D4D07L
Sensata Circuit Breakers
Transistor Output SSR, 1-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IEC-61000-4-2, 4-4, 4-5, UL APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 7 A | |
On-state Resistance-Max | 0.33 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO |
Alternate Parts for D4D07L
This table gives cross-reference parts and alternative options found for D4D07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4D07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D4D07-L | Sensata Circuit Breakers | Check for Price | Transistor Output SSR, | D4D07L vs D4D07-L |