Part Details for D4D07L by Crydom Inc
Results Overview of D4D07L by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4D07L Information
D4D07L by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D4D07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2290
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom D4D07L RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
4 In Stock |
|
$109.3100 / $115.4900 | Buy Now |
DISTI #
54458909
|
Verical | Solid State Relay 10.6mA 32V DC-IN 7A 400V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 3 |
|
$143.5330 / $150.1370 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
D4D07L
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 1÷400VDC, 1-DCL Min Qty: 1 | 0 |
|
$83.8000 / $92.1800 | RFQ |
DISTI #
D4D07L
|
IBS Electronics | IC NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY 1-CHANNEL M: HL048HD4.4 |SENSATA/CRYDOM D4D07L Min Qty: 1 Package Multiple: 1 | 4 |
|
$103.5320 / $118.1960 | Buy Now |
|
Master Electronics | Solid State Relay - 1-DCL Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-400 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
4 In Stock |
|
$109.3100 / $115.4900 | Buy Now |
Part Details for D4D07L
D4D07L CAD Models
D4D07L Part Data Attributes
|
D4D07L
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D4D07L
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Forward Current-Max | 0.0106 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 7 A | |
On-state Resistance-Max | 0.6 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for D4D07L
This table gives cross-reference parts and alternative options found for D4D07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4D07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D4D07-L | Sensata Circuit Breakers | Check for Price | Transistor Output SSR, | D4D07L vs D4D07-L |