Part Details for D44C8 by onsemi
Results Overview of D44C8 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D44C8 Information
D44C8 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for D44C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D44C8
|
Avnet Americas | - Rail/Tube (Alt: D44C8) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for D44C8
D44C8 CAD Models
D44C8 Part Data Attributes
|
D44C8
onsemi
Buy Now
Datasheet
|
Compare Parts:
D44C8
onsemi
NPN Power Amplifier, TO-220-3, 400-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for D44C8
This table gives cross-reference parts and alternative options found for D44C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP31A-DR6260 | Intersil Corporation | Check for Price | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8 vs TIP31A-DR6260 |
TIP31A | Secos Corporation | Check for Price | Power Bipolar Transistor | D44C8 vs TIP31A |
TIP31A-6200 | Intersil Corporation | Check for Price | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8 vs TIP31A-6200 |
D44C8 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | D44C8 vs D44C8 |
TIP31A | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | D44C8 vs TIP31A |
D44C8 | Micro Electronics Ltd | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | D44C8 vs D44C8 |
TIP31A-DR6274 | Intersil Corporation | Check for Price | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | D44C8 vs TIP31A-DR6274 |
D44C8 | Micro Electronics Corporation | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | D44C8 vs D44C8 |
TIP31A-DR6280 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | D44C8 vs TIP31A-DR6280 |
D44C8 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D44C8 is -40°C to 150°C, although it can withstand storage temperatures from -55°C to 175°C.
-
To ensure proper biasing, connect the anode (A) to a positive voltage supply, the cathode (K) to a negative voltage supply or ground, and the gate (G) to a voltage between the anode and cathode. The recommended bias voltage is typically around 1.5V to 2.5V.
-
The maximum allowable current for the D44C8 is 1A, although it's recommended to operate at a maximum of 0.5A to ensure reliability and prevent overheating.
-
To prevent electrostatic discharge (ESD) damage, handle the D44C8 with an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or leads with bare hands.
-
Yes, the D44C8 can be used in switching applications, but it's essential to ensure that the switching frequency is within the recommended range (typically up to 100 kHz) and that the device is properly biased and cooled to prevent overheating.