Part Details for D433-R1LD-G2 by The Cherry Corporation
Results Overview of D433-R1LD-G2 by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D433-R1LD-G2 Information
D433-R1LD-G2 by The Cherry Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D433-R1LD-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67586868
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 6A 250VAC 186.42VA Screw Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2307 | Americas - 115 |
|
$4.9790 / $8.1250 | Buy Now |
Part Details for D433-R1LD-G2
D433-R1LD-G2 CAD Models
D433-R1LD-G2 Part Data Attributes
|
D433-R1LD-G2
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D433-R1LD-G2
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, 1.6002mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.122 inch | |
Actuator Travel | 1.6002 mm | |
Body Breadth | 10.3124 mm | |
Body Height | 15.9004 mm | |
Body Length or Diameter | 27.7876 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Operating Temperature-Min | -40 °C | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS |
D433-R1LD-G2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D433-R1LD-G2 is -40°C to 125°C, although it can withstand storage temperatures from -55°C to 150°C.
-
To ensure reliability in high-vibration environments, it's recommended to use a switch with a higher vibration rating, such as the D433-R1LD-G2, which can withstand vibrations up to 10g. Additionally, proper mounting and securing of the switch is crucial.
-
The typical life expectancy of the D433-R1LD-G2 switch is 1 million cycles, although this can vary depending on factors such as operating conditions, usage, and maintenance.
-
The D433-R1LD-G2 is not designed for use in hazardous locations and does not meet the requirements for explosion-proof or intrinsically safe devices. If you need a switch for hazardous locations, you should consider a different model or consult with a Cherry Corporation representative.
-
To clean the D433-R1LD-G2 switch, use a soft, dry brush to remove any debris or dirt. Avoid using liquids, chemicals, or abrasive materials that could damage the switch. Regularly inspect the switch for signs of wear or damage and replace it if necessary.