Part Details for D4015L by Teccor
Results Overview of D4015L by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4015L Information
D4015L by Teccor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for D4015L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 9.5A, 400V V(RRM), SILICON, TO-220AB | 10 |
|
$1.2650 / $1.3750 | Buy Now |
Part Details for D4015L
D4015L CAD Models
D4015L Part Data Attributes
|
D4015L
Teccor
Buy Now
Datasheet
|
Compare Parts:
D4015L
Teccor
Rectifier Diode, 1 Phase, 1 Element, 9.5A, 400V V(RRM), Silicon, TO-220AB, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 9.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for D4015L
This table gives cross-reference parts and alternative options found for D4015L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4015L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D4015L | Littelfuse Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | D4015L vs D4015L |
D2015L | Littelfuse Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | D4015L vs D2015L |
NTE6013 | NTE Electronics Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12.7A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | D4015L vs NTE6013 |
D4020L | Littelfuse Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12.7A, 400V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | D4015L vs D4020L |