Part Details for D3V3P4U10LP26-7 by Diodes Incorporated
Results Overview of D3V3P4U10LP26-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V3P4U10LP26-7 Information
D3V3P4U10LP26-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for D3V3P4U10LP26-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9081
|
Newark | Esd Prot Diode, 3.3V, U-Dfn2626, 10Pins Rohs Compliant: Yes |Diodes Inc. D3V3P4U10LP26-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.2310 / $0.5110 | Buy Now |
DISTI #
31-D3V3P4U10LP26-7CT-ND
|
DigiKey | TVS DIODE 3.3VWM 12VC UDFN262610 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.4300 | Buy Now |
DISTI #
D3V3P4U10LP26-7
|
Avnet Americas | ESD Protection Device, 12 V, UDFN2626, 10 Pins, 3.3 V, 500 mW, 5 pF - Tape and Reel (Alt: D3V3P4U10LP26-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.1075 / $0.1114 | Buy Now |
DISTI #
621-D3V3P4U10LP26-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-Ch TVS Array 3.8V 25A 3.8pF RoHS: Compliant | 2343 |
|
$0.1120 / $0.4300 | Buy Now |
|
Bristol Electronics | 1298 |
|
RFQ | ||
|
Quest Components | 1038 |
|
$0.2688 / $0.8960 | Buy Now | |
DISTI #
D3V3P4U10LP26-7
|
IBS Electronics | D3V3P4U10LP26-7 by DIODES INC. is a 3.3V ESD protection diode in a U-DFN2626 package with 10 pins, RoHS compliant, ideal for safeguarding sensitive electronics from electrostatic discharge. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1560 / $0.1625 | Buy Now |
DISTI #
D3V3P4U10LP26-7
|
Avnet Silica | ESD Protection Device 12 V UDFN2626 10 Pins 33 V 500 mW 5 pF (Alt: D3V3P4U10LP26-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 25A 12V 3.8V Unidirectional 3.3V UFDFN-10-EP ESD and Surge Protection (TVS/ESD) ROHS | 2835 |
|
$0.1546 / $0.2003 | Buy Now |
Part Details for D3V3P4U10LP26-7
D3V3P4U10LP26-7 CAD Models
D3V3P4U10LP26-7 Part Data Attributes
|
D3V3P4U10LP26-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D3V3P4U10LP26-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, U-DFN2626-10, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 6.5 V | |
Breakdown Voltage-Min | 3.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
D3V3P4U10LP26-7 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D3V3P4U10LP26-7 is -40°C to 125°C.
-
Yes, the D3V3P4U10LP26-7 is suitable for high-reliability applications due to its automotive-grade qualification and compliance with AEC-Q100 standards.
-
Follow the recommended soldering profile and guidelines provided in the datasheet, and ensure the soldering temperature does not exceed 260°C for more than 10 seconds.
-
The maximum power dissipation for the D3V3P4U10LP26-7 is 1.5W, and it's essential to ensure proper thermal management to prevent overheating.
-
Yes, the D3V3P4U10LP26-7 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.