-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V3M1U2S9-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9080
|
Newark | Tvs Diode, Unidir, 3.3V, 120W, Sod-923 Rohs Compliant: Yes |Diodes Inc. D3V3M1U2S9-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4315 |
|
$0.0570 / $0.1680 | Buy Now |
DISTI #
31-D3V3M1U2S9-7CT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
238920 In Stock |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
D3V3M1U2S9-7
|
Avnet Americas | TVS Diode, Unidirectional, 3.3 V, 10 V, SOD-923, 2 Pins - Tape and Reel (Alt: D3V3M1U2S9-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0248 | Buy Now |
DISTI #
621-D3V3M1U2S9-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes General Protection PP RoHS: Compliant | 72857 |
|
$0.0250 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 7000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 120W, 3.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 5600 |
|
$0.0400 / $0.2000 | Buy Now |
|
Future Electronics | TVS DIODE 3.3V 10V SOD923 Min Qty: 10000 Package Multiple: 10000 |
230000 null |
|
$0.0252 / $0.0269 | Buy Now |
DISTI #
D3V3M1U2S9-7
|
TME | Diode: TVS, 5V, 12A, unidirectional, SOD923 Min Qty: 1 | 0 |
|
$0.0323 / $0.2322 | RFQ |
DISTI #
SMC-D3V3M1U2S9-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1050 |
|
RFQ | |
DISTI #
D3V3M1U2S9-7
|
Avnet Asia | TVS Diode, Unidirectional, 3.3 V, 10 V, SOD-923, 2 Pins (Alt: D3V3M1U2S9-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3V3M1U2S9-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D3V3M1U2S9-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 120W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the D3V3M1U2S9-7 should include a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 10uF) close to the device. This helps reduce noise and ensures stable operation.
To ensure proper power-on and power-off, use a soft-start circuit or a ramp-up/ramp-down power supply to prevent inrush currents and voltage spikes. This helps prevent damage to the device and ensures reliable operation.
The D3V3M1U2S9-7 has a thermal pad on the bottom, so ensure good thermal conductivity by using a thermal interface material (e.g., thermal tape or thermal grease) and a heat sink if necessary. This helps keep the device within its operating temperature range.
While the D3V3M1U2S9-7 is a high-quality device, it's essential to consult with Diodes Incorporated or a qualified reliability engineer to ensure the device meets the specific requirements of your high-reliability or automotive application.
To troubleshoot issues, start by checking the power supply, input voltage, and output voltage. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. If issues persist, consult the datasheet or contact Diodes Incorporated's technical support.