-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 30W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, U-DFN2510, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V3F4U10LP-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8923
|
Newark | Tvs Diode, Quad Unidir, 3.3V, Udfn2510 Rohs Compliant: Yes |Diodes Inc. D3V3F4U10LP-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1100 / $0.2740 | Buy Now |
DISTI #
D3V3F4U10LP-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 5V UDFN251010 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33300 In Stock |
|
$0.0462 / $0.2400 | Buy Now |
DISTI #
D3V3F4U10LP-7
|
Avnet Americas | Transient Voltage Suppressor Array Quad-Channel Uni-Directional 5.5V 30W 10-Pin U-DFN2510 Surface Mount T/R - Tape and Reel (Alt: D3V3F4U10LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0435 / $0.0458 | Buy Now |
DISTI #
621-D3V3F4U10LP-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-CH TVS Diode Array RoHS: Compliant | 21470 |
|
$0.0460 / $0.2400 | Buy Now |
DISTI #
E02:0323_11796785
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin UDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Europe - 48000 |
|
$0.0510 | Buy Now |
|
Future Electronics | DATALINE PROTECTION PP U-DFN2510 Min Qty: 3000 Package Multiple: 3000 |
15000 null |
|
$0.0475 / $0.0513 | Buy Now |
DISTI #
D3V3F4U10LP-7
|
TME | Diode: TVS array, 5.5V, DFN2510-10, Ch: 4 Min Qty: 1 | 2796 |
|
$0.0630 / $0.4310 | Buy Now |
DISTI #
D3V3F4U10LP-7
|
Avnet Asia | Transient Voltage Suppressor Array Quad-Channel Uni-Directional 5.5V 30W 10-Pin U-DFN2510 Surface Mount T/R (Alt: D3V3F4U10LP-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0435 / $0.0487 | Buy Now |
DISTI #
D3V3F4U10LP-7
|
Avnet Silica | Transient Voltage Suppressor Array QuadChannel UniDirectional 55V 30W 10Pin UDFN2510 Surface Mount TR (Alt: D3V3F4U10LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 5A8/20us 30W 5V 5.5V 3.3V UDFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | 13320 |
|
$0.0525 / $0.1023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3V3F4U10LP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D3V3F4U10LP-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 30W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, U-DFN2510, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2510, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | PD-NOM,ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 6.2 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 3.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-61000-4-2, IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are suggested. Refer to the Diodes Incorporated application note for more details.
The device requires a stable input voltage (VIN) and a bypass capacitor (CBYP) to ensure proper biasing. A 10uF capacitor is recommended for CBYP. Refer to the datasheet for specific biasing requirements.
The D3V3F4U10LP-7 has built-in ESD protection diodes. However, it's still recommended to follow proper ESD handling procedures during assembly and testing. For latch-up prevention, ensure that the device is operated within the recommended operating conditions and follow proper PCB design guidelines.
The D3V3F4U10LP-7 is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating.
Diodes Incorporated recommends following the JEDEC standards for testing and validation. Additionally, perform functional testing and characterization to ensure the device meets the required specifications and performance requirements.