Part Details for D3V-166-1C5 by OMRON Corporation
Results Overview of D3V-166-1C5 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V-166-1C5 Information
D3V-166-1C5 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D3V-166-1C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8774617
|
Farnell | MICROSWITCH, V3, ROLLER LEVER RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 722 |
|
$2.0816 / $3.1556 | Buy Now |
DISTI #
4356637
|
Farnell | RoHS: Compliant Min Qty: 70 Container: Each | 0 |
|
$2.5325 | Buy Now |
DISTI #
D3V1661C5
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount - Trays (Alt: D3V1661C5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5432 / $1.6408 | Buy Now |
DISTI #
653-D3V-166-1C5
|
Mouser Electronics | Basic / Snap Action Switches Short Hinge Lever SPDT 1.96N 16A RoHS: Compliant | 997 |
|
$1.5200 / $2.7000 | Buy Now |
DISTI #
87766016
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2232 | Americas - 1800 |
|
$1.9110 / $2.1970 | Buy Now |
DISTI #
22627623
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 150 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
D3V-166-1C5
|
TTI | Basic / Snap Action Switches Short Hinge Lever SPDT 1.96N 16A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
D3V-166-1C5
|
IBS Electronics | SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6MM PANEL MOUNT Min Qty: 150 Package Multiple: 1 | 1951 |
|
$1.6750 / $2.1190 | Buy Now |
DISTI #
000000000002437015
|
Sager | Basic / Snap Action Switches Short Hinge Lever SPDT 1.96N 16A Min Qty: 100 | 0 |
|
$1.2400 / $1.9700 | Buy Now |
Part Details for D3V-166-1C5
D3V-166-1C5 CAD Models
D3V-166-1C5 Part Data Attributes
|
D3V-166-1C5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-166-1C5
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 5.6 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.23 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 4 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for D3V-166-1C5
This table gives cross-reference parts and alternative options found for D3V-166-1C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3V-166-1C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D3V-166-1A5 | OMRON Corporation | $2.6753 | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | D3V-166-1C5 vs D3V-166-1A5 |
D3V-166M-1A5 | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | D3V-166-1C5 vs D3V-166M-1A5 |
D3V-166-1C5-K | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | D3V-166-1C5 vs D3V-166-1C5-K |
D3V-166M-1C5-K | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | D3V-166-1C5 vs D3V-166M-1C5-K |
D3V-166M-1C5 | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | D3V-166-1C5 vs D3V-166M-1C5 |
D3V-166-1C25-K | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | D3V-166-1C5 vs D3V-166-1C25-K |
D3V-166-1C25 | OMRON Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 5.6mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | D3V-166-1C5 vs D3V-166-1C25 |
D3V-166-1C5 Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the D3V-166-1C5 relay is 20 Hz. However, it's recommended to consult with Omron's application engineers to determine the suitable switching frequency for your specific application.
-
The D3V-166-1C5 relay is designed to operate in temperatures ranging from -40°C to 85°C. However, the relay's performance and lifespan may be affected at extreme temperatures. It's recommended to consult with Omron's application engineers to determine the relay's suitability for your specific application.
-
Omron provides a recommended PCB layout and spacing guideline for the D3V-166-1C5 relay in their application notes. It's essential to follow these guidelines to ensure proper relay operation and to prevent electrical noise and interference.
-
The D3V-166-1C5 relay is designed to withstand moderate vibrations. However, it's recommended to consult with Omron's application engineers to determine the relay's suitability for your specific application, especially if it involves extreme vibrations.
-
Omron provides a recommended derating curve for the D3V-166-1C5 relay in their datasheet. It's essential to follow this curve to ensure the relay's safe operation and to prevent overheating or electrical stress.