Part Details for D3V-012-3C23-K by OMRON Electronic Components LLC
Results Overview of D3V-012-3C23-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V-012-3C23-K Information
D3V-012-3C23-K by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM070V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM040V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. |
Price & Stock for D3V-012-3C23-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9175
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-012-3C23-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.2200 | Buy Now |
DISTI #
Z10738-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3721 / $3.4300 | Buy Now |
DISTI #
71559628
|
RS | Miniature Basic Switch Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 / $3.1000 | RFQ |
DISTI #
OMRD3V-012-3C23-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount RoHS: Compliant | 0 |
|
$1.7800 / $3.6500 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount RoHS: Compliant | 0 |
|
$1.7800 / $3.6500 | Buy Now |