Part Details for D38999/26WE35SN-LC by Aero-Electric Connector Inc
Results Overview of D38999/26WE35SN-LC by Aero-Electric Connector Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WE35SN-LC Information
D38999/26WE35SN-LC by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WE35SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
452 On Order |
|
$28.7000 / $38.8900 | Buy Now |
DISTI #
D38999/26WE35SN-LC
|
PEI Genesis | AE3 55C 55#22D SKT PLUG Min Qty: 1 | 440 |
|
$21.2900 / $27.8400 | Buy Now |
DISTI #
D38999/26WE35SN-LC
|
ECCO | 452 |
|
$38.8900 | Buy Now | |
DISTI #
D38999/26WE35SN-LC
|
FDH Electronics | Connector Min Qty: 1 | 190 |
|
$25.5130 / $33.8620 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant |
452 On Order |
|
$28.7000 / $38.8900 | Buy Now |
Part Details for D38999/26WE35SN-LC
D38999/26WE35SN-LC CAD Models
D38999/26WE35SN-LC Part Data Attributes
|
D38999/26WE35SN-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE35SN-LC
Aero-Electric Connector Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/26WE35SN-LC
This table gives cross-reference parts and alternative options found for D38999/26WE35SN-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE35SN-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26WE35SN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WE35SN-LC vs D38999/26WE35SN-LC |
D38999/26TE35SN-L/C | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | D38999/26WE35SN-LC vs D38999/26TE35SN-L/C |
D38999/26KE35JN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Plug, | D38999/26WE35SN-LC vs D38999/26KE35JN-LC |
TVS06RB-17-35SN(L/C) | Amphenol Corporation | Check for Price | MIL Series Connector, | D38999/26WE35SN-LC vs TVS06RB-17-35SN(L/C) |
D38999/26JE35SN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26WE35SN-LC vs D38999/26JE35SN-LC |
D38999/26WE35SN-LC | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | D38999/26WE35SN-LC vs D38999/26WE35SN-LC |
D38999/26KE35SN-LC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26WE35SN-LC vs D38999/26KE35SN-LC |
D38999/26SE35SN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Steel, Female, Solder Terminal, Plug, | D38999/26WE35SN-LC vs D38999/26SE35SN-LC |
D38999/26LE35JN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Plug, | D38999/26WE35SN-LC vs D38999/26LE35JN-LC |