Part Details for D38999/26WD35PNL by Corsair Electrical Connectors Inc
Results Overview of D38999/26WD35PNL by Corsair Electrical Connectors Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WD35PNL Information
D38999/26WD35PNL by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WD35PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87008633
|
Verical | D38999/26WD35PNL Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 895 |
|
$22.3775 / $35.8040 | Buy Now |
|
Quest Components | 716 |
|
$35.8100 / $57.2800 | Buy Now |
Part Details for D38999/26WD35PNL
D38999/26WD35PNL CAD Models
D38999/26WD35PNL Part Data Attributes
|
D38999/26WD35PNL
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WD35PNL
Corsair Electrical Connectors Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/26WD35PNL
This table gives cross-reference parts and alternative options found for D38999/26WD35PNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WD35PNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KJB6T15J35PNL | ITT Interconnect Solutions | Check for Price | CONN PLUG HSG MALE 37POS INLINE | D38999/26WD35PNL vs KJB6T15J35PNL |
D38999/26FD35PNL | Eaton Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | D38999/26WD35PNL vs D38999/26FD35PNL |
8D515M35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26WD35PNL vs 8D515M35PNL |
8D515J35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26WD35PNL vs 8D515J35PNL |
8D5-15M35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26WD35PNL vs 8D5-15M35PNL |
8D515K35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26WD35PNL vs 8D515K35PNL |
KJB6T15M35PNL | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/26WD35PNL vs KJB6T15M35PNL |
8D515W35PNL | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26WD35PNL vs 8D515W35PNL |
D38999/26LD35PNL | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26WD35PNL vs D38999/26LD35PNL |