Part Details for D38999/20WC35SN-LC by TE Connectivity
Results Overview of D38999/20WC35SN-LC by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WC35SN-LC Information
D38999/20WC35SN-LC by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WC35SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WC35SN-LC
|
Avnet Americas | - Bulk (Alt: D38999/20WC35SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D3899920WC35SNLC
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
70867710
|
RS | Connector, D38999/20WC35SN-LC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1000 / $43.6400 | RFQ |
DISTI #
D38999/20WC35SN-LC
|
FDH Electronics | Connector 38999 Min Qty: 1 | 280 |
|
$21.9630 / $29.1520 | Buy Now RFQ |
Part Details for D38999/20WC35SN-LC
D38999/20WC35SN-LC CAD Models
D38999/20WC35SN-LC Part Data Attributes
|
D38999/20WC35SN-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WC35SN-LC
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2025-04-03 08:33:02 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
D38999/20WC35SN-LC Frequently Asked Questions (FAQ)
-
The operating temperature range of D38999/20WC35SN-LC is -65°C to 200°C.
-
Yes, D38999/20WC35SN-LC is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999.
-
The mating cycle life of D38999/20WC35SN-LC is 500 cycles minimum, as per MIL-DTL-38999 specifications.
-
Yes, D38999/20WC35SN-LC is designed to operate in harsh environments, including exposure to moisture, salt spray, and other corrosive substances.
-
The typical lead time for D38999/20WC35SN-LC can vary depending on the quantity and availability, but it is usually around 8-12 weeks.