Part Details for D38999/20WC35SN-LC by SOURIAU-SUNBANK
Results Overview of D38999/20WC35SN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WC35SN-LC Information
D38999/20WC35SN-LC by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WC35SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2789862
|
Farnell | CIRCULAR CONN, RCPT, 13-35, WALL MOUNT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 337 |
|
$60.3070 / $68.2296 | Buy Now |
DISTI #
1792-27811-ND
|
DigiKey | CONN RCPT HSG FMALE 22POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
149 In Stock |
|
$31.7100 / $63.4300 | Buy Now |
DISTI #
649-38999/20WC35N-
|
Mouser Electronics | Circular MIL Spec Connector 8D 22C 22#22D SKT RECP | 0 |
|
$34.8200 / $46.4300 | Order Now |
DISTI #
D38999/20WC35SN-LC
|
TTI | Circular MIL Spec Connector 8D 22C 22#22D SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 339 In Stock |
|
$21.6900 / $38.1600 | Buy Now |
DISTI #
D38999/20WC35SN-LC
|
PEI Genesis | 8D 22C 22#22D SKT RECP Min Qty: 1 | 149 |
|
$25.3700 / $42.2800 | Buy Now |
DISTI #
D38999/20WC35SN-LC
|
FDH Electronics | Connector 38999 | 0 |
|
Buy Now RFQ |
Part Details for D38999/20WC35SN-LC
D38999/20WC35SN-LC CAD Models
D38999/20WC35SN-LC Part Data Attributes
|
D38999/20WC35SN-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WC35SN-LC
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Schedule B Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
Candidate List Date | 2018-06-27 | |
SVHC Over MCV | 7440-43-9 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for D38999/20WC35SN-LC
This table gives cross-reference parts and alternative options found for D38999/20WC35SN-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WC35SN-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20WA35PA-LC | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20WC35SN-LC vs D38999/20WA35PA-LC |
D38999/26TD97SA-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | D38999/20WC35SN-LC vs D38999/26TD97SA-LC |
D38999/20WC35SN-LC Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/20WC35SN-LC connector is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, the D38999/20WC35SN-LC connector is designed to withstand vibration and shock according to MIL-DTL-38999 specifications, ensuring reliable performance in harsh environments.
-
The D38999/20WC35SN-LC connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
Yes, the D38999/20WC35SN-LC connector is compatible with other D38999 series connectors, allowing for flexibility in design and procurement.
-
The typical lead time for delivery of the D38999/20WC35SN-LC connector is 8-12 weeks, depending on the quantity and availability of the product.