Part Details for D38999/46FE6BB by Glenair Inc
Results Overview of D38999/46FE6BB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/46FE6BB Information
D38999/46FE6BB by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/46FE6BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ9229
|
Newark | D38999 Circular Connector |Glenair D38999/46FE6BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,066.0200 / $3,976.2500 | Buy Now |
DISTI #
D38999/46FE6BB
|
Avnet Americas | - Bulk (Alt: D38999/46FE6BB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$847.6808 / $3,681.7124 | Buy Now |
DISTI #
631-D38999/46FE6BB
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$1,588.5400 | Order Now |
DISTI #
84778516
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$3,543.5250 | Buy Now |
DISTI #
GLED38999/46FE6BB
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$1,235.9583 / $5,890.7400 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 2 |
|
$2,065.2300 / $4,531.3400 | Buy Now |
DISTI #
D38999/46FE6BB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$9,204.2810 / $16,363.1670 | Buy Now RFQ |
|
JRH Electronics | n/a | 0 |
|
$2,946.0700 / $6,706.6400 | Buy Now |
Part Details for D38999/46FE6BB
D38999/46FE6BB CAD Models
D38999/46FE6BB Part Data Attributes
|
D38999/46FE6BB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/46FE6BB
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-12-365,M39029/58-365 | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | BREECH | |
Degrees of Rotation | 90 | |
Other Description | PLUG WITH EMI GROUND SPRING | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |
D38999/46FE6BB Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/46FE6BB connector is -65°C to 200°C, depending on the specific application and environmental conditions.
-
Yes, the D38999/46FE6BB connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999, which includes vibration testing.
-
Yes, the D38999/46FE6BB connector is designed to operate in harsh environments and meets the requirements of MIL-DTL-38999, which includes testing for humidity, salt spray, and other environmental factors.
-
The mating cycle life of the D38999/46FE6BB connector is typically 500-1000 cycles, depending on the specific application and environmental conditions.
-
Yes, the D38999/46FE6BB connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances in electrical and electronic equipment.