Part Details for D38999/42FE6BD by Glenair Inc
Results Overview of D38999/42FE6BD by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/42FE6BD Information
D38999/42FE6BD by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/42FE6BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ5955
|
Newark | D38999 Circular Connector |Glenair D38999/42FE6BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$547.7500 / $2,043.1300 | Buy Now |
DISTI #
D38999/42FE6BD
|
Avnet Americas | - Bulk (Alt: D38999/42FE6BD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$459.3902 / $1,995.2375 | Buy Now |
DISTI #
631-D38999/42FE6BD
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$933.6900 | Order Now |
DISTI #
84782546
|
Verical | Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,920.3250 | Buy Now |
DISTI #
GLED38999/42FE6BD
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$669.8035 / $3,192.3801 | Buy Now |
|
Powell Electronics | SUPER 9 / SERIES III - 38999 CONNECTORS Min Qty: 1 | 7 |
|
$1,119.2200 / $2,455.6800 | Buy Now |
DISTI #
D38999/42FE6BD
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$4,988.0940 / $8,867.7220 | Buy Now RFQ |
|
JRH Electronics | n/a | 0 |
|
$1,596.5700 / $3,634.5300 | Buy Now |
Part Details for D38999/42FE6BD
D38999/42FE6BD CAD Models
D38999/42FE6BD Part Data Attributes
|
D38999/42FE6BD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/42FE6BD
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 850-002-12-365,M39029/58-365 | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 70 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |