Part Details for D38999/33W13R by Spacecraft Components Corp
Results Overview of D38999/33W13R by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1897
|
Newark | Dust Cap W/ Rope, Rcpt, Size 13, Accessory Type:Dust Cap With Rope, For Use With:Mil-Dtl 38999 Series Iii Circular Receptacle Connectors, Connector Body Material:Aluminum Body, Product Range:- Rohs Compliant: No |Spacecraft Components D38999/33W13R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for D38999/33W13R
D38999/33W13R CAD Models
D38999/33W13R Part Data Attributes
|
D38999/33W13R
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
D38999/33W13R
Spacecraft Components Corp
General Conn Accessory, Cover Item, Aluminum Alloy
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |
Alternate Parts for D38999/33W13R
This table gives cross-reference parts and alternative options found for D38999/33W13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/33W13R | SOURIAU-SUNBANK | $49.8850 | Connector Accessory, Protective Cover, Aluminum | D38999/33W13R vs D38999/33W13R |
D38999/33J13R | Glenair Inc | $68.9304 | Connector Accessory | D38999/33W13R vs D38999/33J13R |
D38999/33M13R | Glenair Inc | $77.1327 | Connector Accessory, Cover Item, Composite, | D38999/33W13R vs D38999/33M13R |
D38999/33W13R | Glenair Inc | $98.8901 | Connector Accessory, Protective Cover, Aluminum, | D38999/33W13R vs D38999/33W13R |
D38999/33C13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33C13R |
D38999/33W13R | Eaton Corporation | Check for Price | Connector Accessory, Cover Item, Aluminum, | D38999/33W13R vs D38999/33W13R |
D38999/33Z13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33Z13R |
D38999/33Z13R | SOURIAU-SUNBANK | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33Z13R |
D38999/33R13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33R13R |
D38999/33F13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33F13R |