Part Details for D38999/33W13R by SOURIAU-SUNBANK
Results Overview of D38999/33W13R by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0231
|
Newark | 38999S3 D/C Recp Sz 13 Cad Od |Souriau-Sunbank/eaton D38999/33W13R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$49.6400 / $62.3100 | Buy Now |
DISTI #
1792-248594-ND
|
DigiKey | 38999S3 D/C RECP SZ 13 CAD OD Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM | 3 |
|
$10.7149 / $14.6112 | Buy Now |
DISTI #
SOMD38999/33W13R
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/33W13R
|
PEI Genesis | 38999S3 D/C RECP SZ 13 CAD OD Min Qty: 1 | 181 |
|
$31.2600 / $39.2100 | Buy Now |
Part Details for D38999/33W13R
D38999/33W13R CAD Models
D38999/33W13R Part Data Attributes
|
D38999/33W13R
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/33W13R
SOURIAU-SUNBANK
Connector Accessory, Protective Cover, Aluminum
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sunbank / Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |
Alternate Parts for D38999/33W13R
This table gives cross-reference parts and alternative options found for D38999/33W13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/33J13R | Glenair Inc | $68.9304 | Connector Accessory | D38999/33W13R vs D38999/33J13R |
D38999/33M13R | Glenair Inc | $77.1327 | Connector Accessory, Cover Item, Composite, | D38999/33W13R vs D38999/33M13R |
D38999/33W13R | Glenair Inc | $98.8901 | Connector Accessory, Protective Cover, Aluminum, | D38999/33W13R vs D38999/33W13R |
D38999/33C13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33C13R |
D38999/33W13R | Eaton Corporation | Check for Price | Connector Accessory, Cover Item, Aluminum, | D38999/33W13R vs D38999/33W13R |
D38999/33Z13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33Z13R |
D38999/33Z13R | SOURIAU-SUNBANK | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33Z13R |
D38999/33R13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33R13R |
D38999/33W13R | Spacecraft Components Corp | Check for Price | General Conn Accessory, Cover Item, Aluminum Alloy | D38999/33W13R vs D38999/33W13R |
D38999/33F13R | Spacecraft Components Corp | Check for Price | Connector Accessory, | D38999/33W13R vs D38999/33F13R |
D38999/33W13R Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/33W13R connector is -65°C to 200°C, depending on the specific application and environmental conditions.
-
Yes, the D38999/33W13R connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
Yes, the D38999/33W13R connector is designed to operate in harsh environments, including those with high humidity, salt spray, and exposure to chemicals. However, the specific environmental conditions should be evaluated to ensure the connector meets the required specifications.
-
The mating cycle life of the D38999/33W13R connector is typically 500 to 1000 cycles, depending on the specific application and environmental conditions.
-
Yes, the D38999/33W13R connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability and safety.