Part Details for D38999/32W13R by Defense Logistics Agency
Results Overview of D38999/32W13R by Defense Logistics Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/32W13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connector Accessories | 91 |
|
RFQ |
Part Details for D38999/32W13R
D38999/32W13R CAD Models
D38999/32W13R Part Data Attributes
|
D38999/32W13R
Defense Logistics Agency
Buy Now
|
Compare Parts:
D38999/32W13R
Defense Logistics Agency
Connector Accessory, Protective Cover, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13, C |
Alternate Parts for D38999/32W13R
This table gives cross-reference parts and alternative options found for D38999/32W13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/32W13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/32W13R | Eaton Corporation | Check for Price | Connector Accessory, Cover Item, | D38999/32W13R vs D38999/32W13R |