Part Details for D38999/26WH35SN by SOURIAU-SUNBANK
Results Overview of D38999/26WH35SN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WH35SN Information
D38999/26WH35SN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WH35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0021
|
Newark | 8D 100C 100#22D Skt Plug |Souriau-Sunbank/eaton D38999/26WH35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$120.1600 / $173.4900 | Buy Now |
DISTI #
83Y4030
|
Newark | Plug, Self Locking Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WH35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-D38999/26WH35SNS-ND
|
DigiKey | CONN PLUG FMALE 100P GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
Buy Now | |
DISTI #
649-D38999/26WH35SN
|
Mouser Electronics | Circular MIL Spec Connector 100P Sz 23 Straight Plug Socket Cont RoHS: Not Compliant | 2 |
|
$110.1300 / $205.7100 | Buy Now |
DISTI #
70445106
|
RS | Connector Circular 100P Sz 23 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$138.6200 / $150.6700 | Buy Now |
|
Quest Components | 100 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 16 |
|
$128.9900 | Buy Now |
DISTI #
D38999/26WH35SN
|
TTI | Circular MIL Spec Connector 100P Sz 23 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1104 In Stock |
|
$88.3900 / $140.8800 | Buy Now |
DISTI #
SOMD38999/26WH35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$65.6250 / $81.4656 | Buy Now |
DISTI #
D38999/26WH35SN
|
PEI Genesis | 8D 100C 100#22D SKT PLUG Min Qty: 1 | 131 |
|
$67.4900 / $112.4900 | Buy Now |
Part Details for D38999/26WH35SN
D38999/26WH35SN CAD Models
D38999/26WH35SN Part Data Attributes
|
D38999/26WH35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WH35SN
SOURIAU-SUNBANK
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 |