Part Details for D38999/26WE35SN by SOURIAU-SUNBANK
Results Overview of D38999/26WE35SN by SOURIAU-SUNBANK
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WE35SN Information
D38999/26WE35SN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7795
|
Newark | Circular Connector Plug Size 17, 55 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WE35SN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.3100 / $128.1600 | Buy Now |
DISTI #
649-D38999/26WE35SN
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Strt Plug Skt Cont RFI Shield RoHS: Not Compliant | 0 |
|
$143.2500 / $167.9400 | Order Now |
DISTI #
70444951
|
RS | Connector, Circular, 55P Sz 17 Strt Plug Skt Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$101.5600 / $110.4000 | Buy Now |
|
Quest Components | 55 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 3 |
|
$157.6689 | Buy Now |
|
Quest Components | 55 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$97.3100 | Buy Now |
|
Quest Components | 55 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$183.9471 | Buy Now |
DISTI #
D38999/26WE35SN
|
TTI | Circular MIL Spec Connector 55P Sz 17 Strt Plug Skt Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
$63.8500 | Buy Now |
DISTI #
SOMD38999/26WE35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$46.8450 / $58.1525 | Buy Now |
DISTI #
SOGD38999/26WE35SN
|
Interstate Connecting Components | D38999/26WE35SN | 0 |
|
Buy Now | |
DISTI #
D38999/26WE35SN
|
PEI Genesis | 8D 55C 55#22D SKT PLUG Min Qty: 1 | 30 |
|
$61.2200 / $80.0600 | Buy Now |
Part Details for D38999/26WE35SN
D38999/26WE35SN CAD Models
D38999/26WE35SN Part Data Attributes
|
D38999/26WE35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE35SN
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Sunbank / Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
D38999/26WE35SN Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/26WE35SN connector is -65°C to 200°C.
-
Yes, the D38999/26WE35SN connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The mating cycle life of the D38999/26WE35SN connector is 500 cycles minimum.
-
Yes, the D38999/26WE35SN connector is designed to be resistant to salt spray and corrosion, making it suitable for use in harsh environments.
-
The typical insertion force required for the D38999/26WE35SN connector is 10-15 N (2.2-3.3 lbf) per contact.