Part Details for D38999/26WE35SN by Corsair Electrical Connectors Inc
Results Overview of D38999/26WE35SN by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WE35SN Information
D38999/26WE35SN by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26WE35SNCO-ND
|
DigiKey | CONN PLUG FMALE 55POS GOLD CRIMP Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
455 In Stock |
|
Buy Now | |
|
Bisco Industries | 279 |
|
Buy Now | ||
DISTI #
69814789
|
Verical | D38999/26WE35SN Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 455 |
|
$40.8274 / $60.8244 | Buy Now |
|
Quest Components | 55 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 380 |
|
$69.1000 / $97.3100 | Buy Now |
Part Details for D38999/26WE35SN
D38999/26WE35SN CAD Models
D38999/26WE35SN Part Data Attributes
|
D38999/26WE35SN
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE35SN
Corsair Electrical Connectors Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/26WE35SN
This table gives cross-reference parts and alternative options found for D38999/26WE35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AE326ZE35SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WE35SN vs AE326ZE35SN |
D38999/26GE35SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/26WE35SN vs D38999/26GE35SN |
D38999/26WE35SN | Eaton Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | D38999/26WE35SN vs D38999/26WE35SN |
EN3645J6EN35FN | Eaton Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26WE35SN vs EN3645J6EN35FN |
CJ1426WE35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WE35SN vs CJ1426WE35SN |
EN3645M6EN35FN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26WE35SN vs EN3645M6EN35FN |
DTS26L17-35JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WE35SN vs DTS26L17-35JN |
D38999/26ME35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26WE35SN vs D38999/26ME35SN |
KJB6T17M35SN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | D38999/26WE35SN vs KJB6T17M35SN |
D38999/26FE35JN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WE35SN vs D38999/26FE35JN |
D38999/26WE35SN Frequently Asked Questions (FAQ)
-
The operating temperature range of the D38999/26WE35SN connector is -65°C to 200°C, making it suitable for high-reliability applications in extreme environments.
-
Yes, the D38999/26WE35SN connector is designed to withstand vibration and shock according to MIL-DTL-38999 specifications, ensuring reliable performance in harsh environments.
-
Yes, the D38999/26WE35SN connector is suitable for high-altitude applications up to 100,000 feet, making it ideal for aerospace and defense applications.
-
Yes, the D38999/26WE35SN connector is fully compatible with other D38999 series connectors, allowing for easy integration into existing systems.
-
The typical mating cycle life of the D38999/26WE35SN connector is 500-1000 cycles, depending on the application and environmental conditions.