Part Details for D38999/26WE35SN by Conesys
Results Overview of D38999/26WE35SN by Conesys
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WE35SN Information
D38999/26WE35SN by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26WE35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AK4330
|
Newark | Ae3 55C 55#22D Skt Plug |Aero Electric/conesys D38999/26WE35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$53.2500 / $66.8300 | Buy Now |
DISTI #
98Y5085
|
Newark | Circular Conn, Plug, 17-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys D38999/26WE35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4300 / $78.7500 | Buy Now |
DISTI #
2403-D38999/26WE35SN-ND
|
DigiKey | AE3 55C 55#22D SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
440 In Stock |
|
$38.2500 / $52.9600 | Buy Now |
DISTI #
AERD38999/26WE35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 152 in Stock |
|
$41.4156 / $51.4125 | Buy Now |
DISTI #
32849678
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 440 |
|
$45.3144 / $54.8408 | Buy Now |
DISTI #
85554747
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 6 |
|
$53.5864 / $91.2964 | Buy Now |
DISTI #
D38999/26WE35SN
|
IBS Electronics | CONN MIL-DTL-38999 CIRCULAR SOCKET 55 POS CRIMP ST CABLE MOUNT 55 TERMINAL 1 PORT Min Qty: 1 Package Multiple: 1 | 6 |
|
$43.9140 / $79.4950 | Buy Now |
DISTI #
AERD38999/26WE35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 447 |
|
$41.4156 / $51.4125 | Buy Now |